NXP SemiconductorsTDA8954TH/N1,112Audio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 420W Class-D 24-Pin HSOP Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.03%@8Ohm@1W | |
Differential|Single | |
1-Channel Mono|2-Channel Stereo | |
12000(Min) | |
±12.5 | |
±41 | |
±42.5 | |
60@41V/-75@-41V | |
Dual | |
235x2@3Ohm|420x1@8Ohm | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 3.5(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | HSOP |
24 | |
Lead Shape | Gull-wing |