Cornell Dubilier ElectronicsTDC106K025NSF-FCapacitor Tantalum Solid
Cap Tant Solid 10uF 25V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
This TDC106K025NSF-F solid tantalum capacitor from Cornell Dubilier will retain its properties through a variety of operating conditions. Users like its outside crimp standoff wire form. It can withstand a voltage of 25 VDC. Its leakage current is 2 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 3.17 mm. Its capacitance value is 10uF. It has a tolerance of 10%. This product is 12.7(Max) mm tall with a diameter of 6.35(Max) mm. The TDC106K025NSF-F solid capacitor has a radial termination style.