VishayTDCR1060MLED Displays Segmented
Display Segmented Panel 4DIGIT 35LED Red CC 16-Pin DIP Module
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 7 |
Package Width | 12.8 |
Package Length | 40.2 |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
16 |
EDA / CAD Models |