C&KTDD01H0SB1RSwitch DIP
Switch DIP OFF ON SPDT 1 Flush Slide 0.025A 24VDC Gull Wing 200Cycles SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Jumper Switch | |
Flush Slide | |
SPDT | |
OFF ON | |
1 | |
0.025@24VDC | |
100 | |
24 | |
300VAC | |
100 | |
100 | |
200 | |
200 | |
0 | |
Tape/Washable | |
Top/N/A | |
Tape/Washable | |
Surface Mount | |
Gull Wing | |
N/R | |
3 | |
3.9 | |
Straight | |
-30 | |
85 | |
Tape and Reel | |
6 | |
2.4 | |
2.2 | |
N/A | |
6 | |
4.2 | |
2.3 |
Does your printed circuit board need some type of electronic flow control? The TDD01H0SB1R dual in-line package switch, developed by C&K Components, is the component you need. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPDT configuration. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The TDD01H0SB1R DIP switch has a gull wing termination style. This product is 6 mm long, 2.3 mm tall and 4.2 mm deep. The maximum DC voltage rating is 24 VDC.
EDA / CAD Models |