STMicroelectronicsTDE1798DPPower Switches

Power Switch Hi Side 1-OUT 0.5A 8-Pin PDIP Tube

The high side TDE1798DP power switch, developed by STMicroelectronics, is great for getting the fastest on and off response times. This charge controller has single output. This charge controller has an input voltage of -25 to 45 V. This device has a supply current of 6.5 mA and a minimum output current of 0.5 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -25 °C and a maximum of 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Date Code:
    2403+
    Manufacturer Lead Time:
    18 weeks
    Country Of origin:
    China
    • Price: $4.055
    1. 1000+$4.055