STMicroelectronicsTDE3247FPTLighting Drivers and Controller ICs
Electroluminescent Lamp Driver 36V 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
It's easy to keep your circuit safe from high voltages with this simple high side TDE3247FPT power switch by STMicroelectronics. This device has a supply current of 4 mA and a minimum output current of 0.3(Max) A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
