NXP SemiconductorsTDF8532HH/N3YAudio Amplifiers
Audio Amp Speaker 4-CH Stereo Class-D Automotive AEC-Q100 100-Pin HLQFP EP
Compliant | |
3A991A2 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Speaker | |
Class-D | |
0.02% | |
Differential | |
4-Channel Stereo | |
5.5 | |
9|12 | |
25 | |
Single | |
80 | |
2800 | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | HLQFP EP |
100 | |
Lead Shape | Gull-wing |