NXP SemiconductorsTDF8541J/N3,112Audio Amplifiers
Audio Amp Speaker 4-CH Stereo 25W Class-AB Automotive AEC-Q100 27-Pin DBSP Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 15.9(Max) mm |
Package Width | 4.65(Max) mm |
Package Length | 29.2(Max) mm |
PCB changed | 27 |
Standard Package Name | DBSP |
Supplier Package | DBSP |
27 |