NXP SemiconductorsTDF8599BTH/N1CYAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-D Automotive AEC-Q100 36-Pin HSOP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Speaker | |
Class-D | |
0.02%@4Ohm@1W | |
Differential | |
1-Channel Mono|2-Channel Stereo | |
20000 | |
8 | |
14.4 | |
24 | |
120@14.4V@-40C to 85C | |
0.01@14.4V@-40C to 85C | |
Single | |
150x1@1Ohm|70x2@4Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.5(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | HSOP |
36 |