NXP SemiconductorsTDF8599TH/N2,512Audio Amplifiers
Audio Amp Speaker 2-CH Stereo 85W Class-D Automotive AEC-Q100 36-Pin HSOP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 3.5(Max) mm |
Package Width | 11.1(Max) mm |
Package Length | 16(Max) mm |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | HSOP |
36 | |
Lead Shape | Gull-wing |