Microchip TechnologyTDGL010Embedded System Development Boards and Kits

PIC32MX795F512L Microcontroller Development Board 128KB RAM 512KB Flash

  • Dev Kit Description

    The Cerebot MX7cK development board is based on the PIC32MX795F512L MCU. It is compatible with Digilent`s line of Pmod™ peripheral modules, and is suitable for use with the Microchip MPLAB® IDE. The Cerebot MX7cK is also compatible with the chipKIT™ MPIDE development environment. ChipKIT and MPIDE is a PIC32 based system compatible with many existing Arduino™ code examples, reference materials and other resources.

  • Dev Kit Features

    • PIC32MX795F512L MCU
    • 512K Flash, 128K RAM
    • USB 2.0 Full Speed On-The-Go [OTG]
    • 10/100 Ethernet
    • Two CAN controllers
    • 52 I/O pins
    • 16 analog inputs
    • chipKIT bootloader installed

1 part: Ships today

    Total$19.01Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1638+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1 part
      • Price: $19.01