5A992c. | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The chipKIT™ WiFi Shield is an interface board designed for use with the chipKIT line of microcontroller boards such as the Uno32™, uC32™, or Max32™. The chipKIT line is a family of microcontroller boards based on the high performance PIC32 family of microcontrollers.
Dev Kit Features
- IEEE 802.11b-compliant RF transceiver
- Serialized unique MAC address
- 1 and 2Mbps data rates
- IEEE 802.11b/g/n-compatible
- Integrated PCB antenna
- Range: up to 400m (1300 ft.)
- Radio regulation certification for the United States (FCC), Canada (IC), Europe (ETSI), and Japan (ARIB)
- Wi-Fi certified (WFA ID: WFA7150)
- Micro SD card connector
- Four LEDs
Dev Kit Additional Information