OhmiteTDH35PR100JEResistor Fixed Single-Surface Mount
Res Thick Film 0.1 Ohm 5% 35W ±700ppm/°C D-Pak Gull Wing SMD
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
100m | |
5% | |
350 | |
No | |
35 | |
Thick Film | |
-55 | |
150 | |
±700 | |
25 to 150 | |
No | |
No | |
No | |
Molded | |
Gull Wing | |
2 | |
5.08 | |
D-Pak | |
Rectangular | |
D-Pak | |
10.1 | |
14.4 | |
4.5 | |
Surface Mount |
EDA / CAD Models |