Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Transmitter | |
ASK/FSK | |
500 to 1500 | |
870 | |
866 to 870 | |
2.1V | |
2.5V|3.3V | |
4V | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | TSSOP |
10 | |
Lead Shape | Gull-wing |