EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Step Down |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 48 |
Maximum Input Voltage (V) | 75 |
Output Voltage (V) | 9 |
Output Current (A) | 0.555 |
Output Power (W) | 5 |
Switching Regulator | Yes |
Efficiency (%) | 81 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 75 |
Output Type | Fixed |