TRACO Electronic AGTDN 5-2412WIDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 0.42A 5W 6-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 9.9 |
Package Width | 13.2 |
Package Length | 9.1 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 | |
Lead Shape | Through Hole |
EDA / CAD Models |