C&KTDP02H1SBD1Switch DIP
Switch DIP OFF ON SPST 2 Extended Piano 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Ultra-Miniature DIP Switch | |
Extended Piano | |
SPST | |
OFF ON | |
2 | |
0.025@24VDC | |
100 | |
24 | |
300VAC | |
100 | |
100 | |
1000 | |
1000 | |
0.75 | |
Molded-In | |
Terminals | |
Molded-In | |
Surface Mount | |
Gull Wing | |
1.27 | |
4 | |
1.27 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tube | |
3.67 | |
6 | |
4.1 | |
3.67 | |
8.12 | |
4.4 |
By acting as a series of switches, the TDP02H1SBD1 dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The TDP02H1SBD1 DIP switch has a gull wing termination style. This product is 3.67 mm long, 4.4 mm tall and 8.12 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm.