C&KTDP08H0SB1Switch DIP

Switch DIP OFF ON SPST 8 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

Thanks to the TDP08H0SB1 dual in-line package switch from C&K Components, you can ensure that there is some type of current flow control within your printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The TDP08H0SB1 DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm. This product is 11.29 mm long, 4.46 mm tall and 8.12 mm deep.

Import TariffMay apply to this part

504 parts: Ships today

    Total$39.04Price for 40

    • (40)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 504 parts
      • Price: $0.9759