C&KTDP08H1SBD1Switch DIP

Switch DIP OFF ON SPST 8 Extended Piano 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

Use C&K Components' TDP08H1SBD1 dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The TDP08H1SBD1 DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 11.29 mm long, 4.4 mm tall and 8.12 mm deep. This product's terminal pitch is 1.27 mm.

6 parts: Ships today

    Total$0.45Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1903+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 6 parts
      • Price: $0.4523