Texas InstrumentsTDP2004IRNQRDisplay Drivers
Linear Redriver Driver 3.6V 40-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Linear Redriver | |
3 | |
3.6 | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |