TRACO Electronic AGTDR 3-2411WISMDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 8.45 |
Package Width | 12.8 |
Package Length | 18.9 |
PCB changed | 7 |
Supplier Package | SMD |
7 |
EDA / CAD Models |