TRACO Electronic AGTDR 2-2423SMDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.067A/0.067A 2W 7-Pin SMD Module
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Inverting|Non-Inverting|Step Down | |
Isolated | |
2 | |
18 | |
24 | |
36 | |
-15|15 | |
-0.067|0.067 | |
2 | |
1500VDC | |
DC/DC | |
2.5(Max) | |
1300 | |
Yes | |
1% | |
0.2% | |
84(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
4.5 | |
Mounting | Surface Mount |
Package Height | 8.45 |
Package Width | 12.8 |
Package Length | 18.9 |
PCB changed | 7 |
Supplier Package | SMD Module |
7 |