VishayTDSG5150-MNLED Displays Segmented
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Module | |
1 | |
Green | |
8 | |
0.51 | |
Numeric | |
14000(Max) | |
575(Max) | |
565 | |
Common Anode | |
25 | |
20 | |
15(Typ) | |
3 | |
550 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 7 |
Package Width | 17.5 |
Package Length | 12.25 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |
EDA / CAD Models |