VishayTDSO1160LED Displays Segmented
Display Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP Module
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Module | |
1 | |
Orange Red | |
8 | |
0.28 | |
Numeric | |
3000 | |
625(Max) | |
630 | |
Common Cathode | |
17 | |
20 | |
15(Typ) | |
3 | |
400 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 6 |
Package Width | 7.4 |
Package Length | 9.9 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |
EDA / CAD Models |