Top Searched
VishayTDSR0750-HILED Displays Segmented
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Module | |
1 | |
Red | |
8 | |
0.276 | |
Numeric | |
2200 | |
640 | |
650 | |
Common Anode | |
10 | |
10(Typ) | |
1 | |
5 | |
2.4 | |
185 | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 6 |
Package Width | 7.4 |
Package Length | 9.9 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |
EDA / CAD Models |