TE ConnectivityTE1000B47RJResistor Fixed Single-Other Mounting
Res Wirewound 47 Ohm 5% 1000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 47 Ohm 5% 1000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |