EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.51 |
Type | Transducer |
Technology | Mechanical |
Maximum Resonant Frequency (Hz) | 2400 |
Minimum Sound Pressure (dBA) | 85dBA |
Minimum Operating Supply Voltage | 3V |
Typical Operating Supply Voltage | 5V |
Maximum Operating Supply Voltage | 8V |
Maximum Supply Current (mA) | 50 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Diameter (mm) | 12 |
Product Height (mm) | 10 |