TE Connectivity TE2500B33RJ Resistor Fixed Single-Other Mounting
Res Wirewound 33 Ohm 5% 2500W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

Res Wirewound 33 Ohm 5% 2500W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.29.00.00 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 33 |
Tolerance | 5% |
Power Rating (W) | 2500 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 225 |
Temperature Coefficient (ppm/°C) | ±440 |
Temperature Range @ Derated Power (°C) | 50 to 400 |
Termination Style | Radial Lug |
Number of Terminals | 2 |
Packaging | Box|Loose |
Package Shape | Tubular Corrugated |
Product Length (mm) | 650 |
Product Depth (mm) | 60 |
Product Height (mm) | 119 |
Mounting | Bolt-On/Bracket Mount |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Res Wirewound 33 Ohm 5% 2500W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.29.00.00 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 33 |
Tolerance | 5% |
Power Rating (W) | 2500 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 225 |
Temperature Coefficient (ppm/°C) | ±440 |
Temperature Range @ Derated Power (°C) | 50 to 400 |
Termination Style | Radial Lug |
Number of Terminals | 2 |
Packaging | Box|Loose |
Package Shape | Tubular Corrugated |
Product Length (mm) | 650 |
Product Depth (mm) | 60 |
Product Height (mm) | 119 |
Mounting | Bolt-On/Bracket Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers