NXP SemiconductorsTEA1721DT/N1,118AC to DC Switching Converters
AC to DC Switching Converter Flyback 9.5V 53kHz T/R 7-Pin SO
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.35 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SO |
7 | |
Lead Shape | Gull-wing |
Use TEA1721DT/N1,118 power monitoring system from NXP Semiconductors and make your circuit power better. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C.