NXP SemiconductorsTEA1721FT/N1,118AC to DC Switching Converters
AC to DC Switching Converter Flyback 9.5V 53kHz T/R 7-Pin SO
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Flyback | |
8.5 | |
35 | |
7.5 | |
8.5 | |
9.5 | |
0.97 | |
53 | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.35 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SO |
7 | |
Lead Shape | Gull-wing |
NXP Semiconductors' TEA1721FT/N1,118 power supply controller will regulate and display power consumption levels to help you create a better system. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |