NXP SemiconductorsTEA1892ATS/1HAC to DC Switching Converters
AC to DC Switching Converter Flyback 400kHz T/R 6-Pin TSOP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Flyback | |
-0.4 | |
38 | |
1.2 | |
2700(Typ) | |
400(Min) | |
No | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.7(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 | |
Lead Shape | Gull-wing |
Most things need to be converted to DC to operate, help the process with this TEA1892ATS/1H AC to DC converter from NXP Semiconductors.