NXP SemiconductorsTEA1892TS/1HAC to DC Switching Converters
AC to DC Switching Converter Flyback 250kHz T/R 6-Pin TSOP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Flyback | |
8.5 | |
38 | |
1.2 | |
250 | |
No | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.7(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 | |
Lead Shape | Gull-wing |
Make electricity usable by implementing this TEA1892TS/1H AC to DC converter from NXP Semiconductors.