| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.60 |
| Automotive | No |
| PPAP | No |
| Topology | Flyback |
| Minimum Supply Voltage (V) | 0 |
| Maximum Supply Voltage (V) | 120 |
| Minimum Under Voltage Lock Out (V) | 9 |
| Typical Under Voltage Lock Out (V) | 9.9 |
| Maximum Under Voltage Lock Out (V) | 10.8 |
| Soft Start Option | Yes |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.35 mm |
| Package Width | 3.9 mm |
| Package Length | 6.2 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SO |
| Pin Count | 10 |