NXP SemiconductorsTEA2095T/1JAC to DC Switching Converters
AC to DC Switching Converter SMPS Controller 1000kHz T/R 8-Pin SO
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
SMPS Controller | |
4.75 | |
38 | |
1.05 | |
1000 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |