EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Topology | Flyback |
Minimum Supply Voltage (V) | -0.4 |
Maximum Supply Voltage (V) | 14 |
Minimum Under Voltage Lock Out (V) | 3.6 |
Typical Under Voltage Lock Out (V) | 4.2 |
Maximum Under Voltage Lock Out (V) | 4.9 |
Soft Start Option | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 8 |