TRACO Electronic AGTEC 2-2415DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 24V 0.083A 2W 7-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Isolated | |
1 | |
18 | |
24 | |
36 | |
24 | |
0.083 | |
2 | |
1600VDC | |
100(Min) | |
Yes | |
1% | |
84(Typ) | |
Positive | |
-40 | |
95 | |
Fixed | |
Mounting | Through Hole |
Package Height | 11.2 mm |
Package Width | 9.1 mm |
Package Length | 21.8 mm |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
7 |