TRACO Electronic AGTEC 3-2410DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 3.3V 0.7A 3W 7-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
3.3 | |
0.7 | |
3 | |
1600VDC | |
DC/DC | |
100(Min) | |
Yes | |
1% | |
77(Typ) | |
Positive | |
-40 | |
90 | |
Fixed | |
4.5 | |
Mounting | Through Hole |
Package Height | 11.2 |
Package Width | 9.1 |
Package Length | 21.8 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
7 |
EDA / CAD Models |