NXP SemiconductorsTEF6688HN/V102KTuners
Tuners AM/FM Radio Automotive AEC-Q100 32-Pin HVQFN EP Tray
Compliant | |
Active | |
8542.31.00.01 | |
Automotive | Yes |
PPAP | Yes |
I2C | |
3 | |
3.3 | |
3.5 | |
35 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.85 - 0.05(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
32 | |
Lead Shape | No Lead |