OhmiteTEH70M39R0JEResistor Fixed Single-Through Hole
Res Thick Film 39 Ohm 5% 70W ±50ppm/°C Molded TO-247 RDL
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
39 | |
5% | |
500 | |
70 | |
Thick Film | |
±50 | |
25 to 150 | |
No | |
No | |
Molded | |
Radial | |
2 | |
10.82 | |
Not Formed | |
TO-247 | |
Rectangular | |
TO-247 | |
15.9 | |
5.08 | |
21.08 | |
0.64 | |
Through Hole |
EDA / CAD Models |