OhmiteTEH70P150RJEResistor Fixed Single-Through Hole
Res Thick Film 150 Ohm 5% 70W ±50ppm/°C Molded TO-247 RDL
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 150 Ohm 5% 70W ±50ppm/°C Molded TO-247 RDL
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |