TRACO Electronic AGTEL 10-2415WIDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 24V 0.416A 10W 6-Pin Metal DIP
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
1 | |
9 | |
24 | |
36 | |
24 | |
0.416 | |
10 | |
Yes | |
88 | |
-40 | |
88 | |
Fixed | |
Mounting | Through Hole |
Package Height | 8 mm |
Package Width | 13.7 mm |
Package Length | 23.8 mm |
PCB changed | 6 |
Supplier Package | Metal DIP |
6 |
EDA / CAD Models |