TRACO Electronic AGTEL 2-2422DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V -0.085A/0.085A 2W 6-Pin DIP
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 7.62 |
Package Width | 13.7 |
Package Length | 23.8 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP |
6 | |
Lead Shape | Through Hole |
EDA / CAD Models |