TRACO Electronic AGTEL 3-2423DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W 12-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20 |
Package Length | 32 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
12 | |
Lead Shape | Through Hole |