TRACO Electronic AGTEN 3-2423NDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V 0.1A/0.1A 3W 8-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Inverting|Non-Inverting|Step Down | |
Isolated | |
2 | |
18 | |
24 | |
36 | |
-15|15 | |
0.1 | |
3 | |
1500VDC | |
DC/DC | |
90(Min) | |
Yes | |
2% | |
1% | |
84(Typ) | |
-40 | |
85 | |
Extended | |
Fixed | |
12.8 | |
Mounting | Through Hole |
Package Height | 10.2 mm |
Package Width | 20.3 mm |
Package Length | 31.8 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
8 | |
Lead Shape | Through Hole |