TRACO Electronic AGTEN 6-4823WINDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -0.2A/0.2A 6W 8-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |