Compliant with Exemption | |
EAR99 | |
NRND | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 25.4 |
Package Length | 50.8 |
PCB changed | 4 |
4 |
Provide the ability to switch between voltages by using this step down TEN 12-2412 DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.