TRACO Electronic AGTEN 4-2411DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.66A 4W 8-Pin Metal DIP
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
9 | |
24 | |
36 | |
5 | |
0.66 | |
4 | |
1500VDC | |
DC/DC | |
350(Typ) | |
Yes | |
1% | |
0.3% | |
81 | |
-40 | |
75 | |
Fixed | |
16.2 | |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | Metal DIP |
8 | |
Lead Shape | Through Hole |