TRACO Electronic AGTEN 40-2410NDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 3.3V 8A 40W 6-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
3.3 | |
8 | |
40 | |
1500VDC | |
DC/DC | |
2.5 | |
285(Typ) | |
Yes | |
0.5% | |
0.5% | |
90(Typ) | |
Positive | |
-40 | |
80 | |
Fixed | |
30 | |
Mounting | Through Hole |
Package Height | 11 mm |
Package Width | 25.4 mm |
Package Length | 50.8 mm |
PCB changed | 6 |
6 | |
Lead Shape | Through Hole |