50% Off
TRACO Electronic AGTEP 75-2412WIDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 6.3A 75W 9-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Screw |
Package Height | 12.7 |
Package Width | 57.9 |
Package Length | 61 |
PCB changed | 9 |
9 |
EDA / CAD Models |