VishayTEPT4400Ambient Light Sensors
Light to Digital Ambient Light Sensor 2-Pin T-1 Bulk
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Diameter | 3.2 |
Mounting | Through Hole |
Package Height | 4.4 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |